NKK Switches S116R
Switch,Toggle,DPDT,ON-NONE-ON,Non-Illum,29.00mm Black Paddle,5A,125VAC,Solder
Mfr. Part #: S116R / RS Stock #: 70322780
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$8.53
10
$8.26
25
$8.00
Additional Inventory
Can ship in 10 days:
172
Manufacturer Lead Time:
13 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Flatted Lever
Contact Form
DPDT
Current Rating
5 A
Mounting Hole Size
12.5 mm
Mounting Type
Panel Mount
Operation
ON-NONE-ON
Series
S Series
Special Features
Black Polyamide flatted toggle/paddle.
Termination
Solder Lugs
Voltage Rating
125 VAC
Overview
Series S low capacity standard size toggle switches employ chrome plated brass, steel and phenolic resin in the right places to produce a long lasting lightweight switch. If needed, add "/C" to end of part number to order CSA mark on switch.
Standard size toggles with zinc plated steel covers are sturdily built. The 12mm bushing, with included mounting hardware, fits most panel mount applications. Up to 4 poles with 6 circuits are available. Heat tolerant resin case provides high arc resistance. Long life contact mechanisms in these models assures long life. Solder lug, screw lug, and quick connect terminals are available.
Standard size toggles with zinc plated steel covers are sturdily built. The 12mm bushing, with included mounting hardware, fits most panel mount applications. Up to 4 poles with 6 circuits are available. Heat tolerant resin case provides high arc resistance. Long life contact mechanisms in these models assures long life. Solder lug, screw lug, and quick connect terminals are available.