NKK Switches NR01103ANG13-1A

Image may be a representation.
See specs for product details.
Switch; Rotary; Sealed; SP3T; ON-ON-ON; Black Knob W/O Flange; Gold; 0.4VA; 28VAC/DC; PC
Mfr. Part#: NR01103ANG13-1A
Allied Stock#: 71042110

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$9.49 (Each)
1 $9.49
10 $9.20
25 $8.92
Availability

10 can ship immediately.

Estimated Mfr. Lead Time: 10 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Form : ON-ON-ON
Current Rating : 0.014 A
Mounting Type : Through Hole
Series : NR01 Series
Termination : PCB Pins
Voltage Rating : 28 V

Overview

NKK introduces the NR01 Series Subminiature Sealed Rotary Switch:

They feature a sliding dual-contact mechanism for improved contact reliability and has a light, crisp operating feel. It also features an anti-lifting design with crimped bracket feet for secure PC mounting. They are of totally sealed construction with up to 5 positions. Color options are black, red and gray and with or without a knob. Totally sealed construction is achieved with internal O-ring, gasket between base and housing plus insert-molded terminals.

Features:

  • Light operating feel
  • Detent mechanism, with spring-operated steel ball give crisp actuation for accurate setting
  • Sliding dual-contact mechanism for improved contact reliability
  • Anti-lifting design with crimped bracket feet for more secure PC mounting
  • Totally sealed construction
  • Subminiature size
  • Bifurcated, self-wiping contact mechanism provides unequalled logic-level reliability and smoother, positive detent actuation
  • 100” x .100” (2.54mm x 2.54mm) terminal spacing conforms to standard PC board level grid spacing
  • Up to 5 positions
  • With or without a knob, which can be with or without flange
  • 3 colors- Black, Red, Gray

    Applications:
  • Power control equipment
  • Measuring devices
  • Telecommunications equipment
  • Medical equipment
  • Teaching Pendent

  • Product Added to Cart
    NKK Switches
    Switch; Rotary; Sealed; SP3T; ON-ON-ON; Black Knob W/O Flange; Gold; 0.4VA; 28VAC/DC; PC
    Allied Stock #: 71042110
    Mfr's Part #: NR01103ANG13-1A
    $9.490 Each
    Quantity added: