NKK Switches MRT22-A
Switch,Mini-Rotary,Shaft Actuated,DPDT,ON-NONE-ON,Blk Knob,2A,125VAC,30VDC,Sldr
Mfr. Part #: MRT22-A / RS Stock #: 70192067
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$15.42
5
$14.19
10
$13.11
20
$11.87
50
$10.95
Additional Inventory
Can ship in 10 days:
282
Manufacturer Lead Time:
14 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
AC Voltage
125 V
Actuator Length
13.00mm in
Actuator Type
Knob
Body Style
Miniature
Contact Form
DPDT
Contact Material
Silver Alloy
Current Rating
10 A
DC Voltage
30 V
Dielectric Strength
1000 VAC
Dimensions
0.47 in D
Function
Non-Shorting (BBM)
Indexing
Fixed
Mounting Hole Size
0.25 in
Mounting Type
Panel Mount
Number of Decks
1
Number of Poles
2
Number of Positions
2
Operation
On-None-On
Termination
Solder Lugs
Type
Rotary
Voltage Rating
125 VAC
Overview
NKK's MR Series is a rotary switch featuring a metal bushing (6mm) and housing as well as PC terminals. It is shaft actuated and includes an AT535 o-ring. Its processed sealed design ensures its continued reliability. It has a 30° step size and an operating temperature of –10°C ~ +70°C.