NKK Switches MRA112-A
HALF-INCH DIAMETER PROCESS SEALED ROTARY
Mfr. Part #: MRA112-A / RS Stock #: 70192038
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$20.79
Additional Inventory
Can ship in 10 days:
4500
Manufacturer Lead Time:
14 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
AC Voltage
125 V
Actuator Length
13.00mm in
Actuator Type
Knob
Body Style
Miniature
Contact Form
SP12T
Contact Material
Copper
Contact Plating
Silver
Current Rating
0.25 A
Dielectric Strength
1000 VAC
Dimensions
0.67 in D
Function
Non-Shorting (BBM)
Indexing
Adjustable
Mounting Hole Size
0.25 in
Mounting Type
Panel Mount ; Through Hole
Number of Decks
1
Number of Poles
1
Number of Positions
2 to 12
Product Type
ROTARY
Termination
PCB Pins
Type
Rotary
Voltage Rating
125 VAC
Overview
NKK's MR Series is a rotary switch featuring a metal bushing (6mm) and housing as well as PC terminals. It is shaft actuated and includes an AT535 o-ring. Its processed sealed design ensures its continued reliability. It has a 30° step size and an operating temperature of –10°C ~ +70°C.