NKK Switches MB2461E1G03

Image may be a representation.
See specs for product details.
Switch; Snap-Action P/B; DPDT; ON-(ON); No Cap; 0.4A; 28VAC/DC; .250 Straight PC
Manufacturer #: MB2461E1G03
Allied Stock #: 70367129

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.96 (Each)
1 $5.96
10 $5.77
25 $5.60
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 14 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Plunger no Cap
Contact Form : DPDT
Current Rating : 0.0142 A
Dimensions, Cutout, Inches : 6.5 mm dia.
Mounting Type : Panel Mount/Rear
Operation : On (Mom)
Series : MB24 Series
Special Features : Epoxy Sealed Terminals
Termination : PCB Pins
Type : Push Button
Voltage Rating : 28 VAC

Overview

  • 3A Power Level & 0.4VA Logic Level; Snap-in, Bushing and PCB Mount, Snap-Action Mechanism, UL, CSA, cULus
  • Snap-action Pushbutton Switches
  • Short stroke and light touch.
  • Internal o-ring protects against contamination.
  • High torque bushing construction prevents rotation or separation from frame during installation.
  • Anti-jamming design protects contacts from damage caused by excessive downward force on the actuator.
  • Stainless-steel frame resists corrosion.
  • Longer center solder lug terminal simplifies wiring and soldering.
  • Patented silver contacts of specially composed alloy for hardness.
  • Epoxy sealed terminals prevent entry of solder flux and other contaminants.
  • Snap-acting mechanism gives smooth actuation and audible feedback.
  • Prominent external insulating barriers increase insulation resistance and dielectric strength.

Product Added to Cart
NKK Switches
Switch; Snap-Action P/B; DPDT; ON-(ON); No Cap; 0.4A; 28VAC/DC; .250 Straight PC
Allied Stock #: 70367129
Mfr's Part #: MB2461E1G03
$5.960 Each
Quantity added: