NKK Switches MB2065SS2W40

Image may be a representation.
See specs for product details.
Switch; Mini P/B; SPDT; ON-ON; Plunger; No Screw On Cap; 6A; 125VAC; .150 Vertical PC
Manufacturer #: MB2065SS2W40
Allied Stock #: 70367034

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.70 (Each)
1 $4.70
10 $4.55
25 $4.41
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 11 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Plunger no Cap
Contact Form : SPDT
Current Rating : 6 A
Mounting Type : Through Hole, Right Angle, Vertical
Operation : On On
Series : MB2000 Series
Special Features : Epoxy Sealed Terminals
Termination : PCB Pins
Type : Push Button
Voltage Rating : 125 VAC

Overview

Series MB2000 miniature pushbutton switches are designed with an all metal switch action to ensure a 100,000 minimum mechanical life and a resin case to provide isolation between circuits. Although not process sealed Series MB2000 miniature pushbutton switches do have epoxy sealed terminals to prevent entry of solder flux, and other liquid agents, into the switch action.

Product Added to Cart
NKK Switches
Switch; Mini P/B; SPDT; ON-ON; Plunger; No Screw On Cap; 6A; 125VAC; .150 Vertical PC
Allied Stock #: 70367034
Mfr's Part #: MB2065SS2W40
$4.700 Each
Quantity added: