NKK Switches MB2065SD3W01-BB
BUSHING MOUNT MINIATURE PUSHBUTTON
Mfr. Part #: MB2065SD3W01-BB / RS Stock #: 71051916
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$8.37
10
$8.10
25
$7.85
Additional Inventory
Can ship in 10 days:
4
Manufacturer Lead Time:
14 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
0.4 A
Product Type
PUSHBUTTON
Voltage Rating
28 VAC
Overview
Interlocked actuator block prevents jamming by maintaining correct alignment. Uses an over-center actuator mechanism, which diminishes sparking and increases operating life in AC circuits. High-torque bushing construction prevents rotation or separation from frame during installation. Stainless-steel frame resists corrosion. High insulating barriers, formed in the molded diallyl phthalate case, increase isolation of circuits in multi-pole devices. Patented silver contacts of specially composed alloy for hardness. Prominent external insulating barriers increase insulation resistance and dielectric strength. Longer center solder lug terminal simplifies wiring and soldering. Epoxy-sealed terminals prevent entry of solder flux and other contaminants. Clinching frame to the case well above the base and terminals provides 1500V dielectric strength.