NKK Switches MB2061SS1G01-CC

Image may be a representation.
See specs for product details.
Switch; Mini P/B; DPDT; ON-(ON); Plunger; .394" Red Screw On Cap; 0.4A; 28VAC/DC; Solder
Manufacturer #: MB2061SS1G01-CC
Allied Stock #: 70366966

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$6.43 (Each)
1 $6.43
10 $6.22
25 $6.03
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 13 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Round
Color, Actuator : Red
Contact Form : DPDT
Current Rating : 0.0142 A
Dimensions, Cutout, Inches : 6.5 mm dia.
Mounting Type : Panel Mount/Rear
Operation : On (Mom)
Series : MB2000 Series
Special Features : Epoxy Sealed Terminals
Termination : Solder Lugs
Type : Push Button
Voltage Rating : 28 VAC

Overview

Series MB2000 miniature pushbutton switches are designed with an all metal switch action to ensure a 100,000 minimum mechanical life and a resin case to provide isolation between circuits. Although not process sealed Series MB2000 miniature pushbutton switches do have epoxy sealed terminals to prevent entry of solder flux, and other liquid agents, into the switch action.

Product Added to Cart
NKK Switches
Switch; Mini P/B; DPDT; ON-(ON); Plunger; .394" Red Screw On Cap; 0.4A; 28VAC/DC; Solder
Allied Stock #: 70366966
Mfr's Part #: MB2061SS1G01-CC
$6.430 Each
Quantity added: