NKK Switches M2T12SA5G03

Image may be a representation.
See specs for product details.
Switch; Mini; Toggle; Sealed; SPDT; ON-NONE-ON; .500" Bat Act; 0.4A; 28VAC/DC; Str PC
Mfr. Part#: M2T12SA5G03
Allied Stock#: 70192079

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.10 (Each)
1 $3.10
10 $3.01
25 $2.91
Availability

10 can ship immediately.

Estimated Mfr. Lead Time: 14 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Bat
Body Style : Miniature
Contact Form : SPDT
Current Rating : 0.1 A
Dielectric Strength : 1500 VAC
Mounting Hole Size : 0.073 In.
Mounting Type : PCB
Number of Poles : 1 Pole
Number of Positions : 2
Operation : ON-NONE-ON
Series : M2 Series
Termination : Solder Lugs
Type : Toggle
Voltage Rating : 28 VDC

Overview

Series M2 process sealed miniature pushbuttons have upper and lower case halves ultrasonically welded together plus epoxy sealed terminals and an o-ring seal at the top of the bushing to prevent entry of flux, solvents and other contaminants during build processes. The sealed construction lends itself to real world applications too.

Product Added to Cart
NKK Switches
Switch; Mini; Toggle; Sealed; SPDT; ON-NONE-ON; .500" Bat Act; 0.4A; 28VAC/DC; Str PC
Allied Stock #: 70192079
Mfr's Part #: M2T12SA5G03
$3.100 Each
Quantity added: