NKK Switches M2032E2S1G40
Switch,Toggle,3PDT,ON-NONE-ON,.256" Flatted Actuator,0.4A,28VAC/DC,.150 Vert PC
Mfr. Part #: M2032E2S1G40 / RS Stock #: 70366646
Price
Qty.
Standard Price
1000
$8.78
10000
$8.66
25000
$8.53
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Flatted Lever
Contact Form
3PDT
Current Rating
0.4 A
Family Name
M Series Family
Operation
ON-NONE-ON
Voltage Rating
28 V
Overview
NKK Series M miniature toggle switches are built to function most anywhere you put them. Antirotation, antijamming design protects contacts from damage due to excessive forces on the actuator. High insulating barriers increase isolation of circuits in multipole devices and provide added protection to contact points. Epoxy sealed terminals prevent entry of solder flux and other contaminants.
- Anti-rotation feature is standard on non-cylindrical levers.
- Anti-jamming design on toggle switches protects contacts from damage due to excessive downward force on the actuator.
- High torque bushing construction prevents rotation or separation from frame during installation.
- Stainless-steel frame resists corrosion.
- Patented silver contacts of specially composed alloy for hardness.
- High insulating barriers increase isolation of circuits in multi-pole devices and provide added protection to contact points.
- The molded diallylphthalate case has a UL flammability rating of 94V-0.
- Epoxy sealed terminals prevent entry of solder flux and other contaminants.
- Prominent external insulating barriers increase insulation resistance and dielectric strength.
- Interlocked actuator block prevents switch failure cause by biased lever movement.
- Longer center solder lug terminal simplifies wiring and soldering.