NKK Switches M2015K1S1W01-A

Image may be a representation.
See specs for product details.
Switch; Toggle; SPDT; ON-NONE-(ON); Non-Illum; Snap-On Paddle; Blk Cap; 6A; 125VAC; Sldr
Mfr. Part#: M2015K1S1W01-A
Allied Stock#: 70366314

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.24 (Each)
1 $4.24
10 $4.11
25 $3.98
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 10 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Bat
Contact Form : SPDT
Current Rating : 6 A
Family Name : M Family of Series
Operation : ON-NONE-(ON)
Series : M Toggle Series
Termination : Snap-On
Voltage Rating : 125 VAC

Overview

NKK Switches M Series – Miniature Toggle Switches:

NKK sets the industry standard for quality, high performing toggle switches. Our full line of toggles features both PC board and panel mounting options available with a full array of actuator options and terminations to meet virtually any application. Subminiature and ultra-miniature to dual seal waterproof and high-capacity toggle switches are offered. Matching indicators are available. Designed to perform and withstand extreme environments for critical applications such as construction equipment, transportation, and medical equipment. Our waterproof toggle switch is great for marine applications. Customizable 3D CAD models of each part are available for download by clicking the link within each product series listing. UL and CSA certifications available. Certificate of RoHS2 Environmental Compliance is provided within each product series.

Features:

  • Anti-rotation design, standard on noncylindrical levers, mates toggle and bushing; bottom of toggle has two flatted sides which fit into a complementary opening inside bushing
  • Anti-jamming design protects contacts from damage due to excessive downward force on actuator
  • High torque bushing construction prevents rotation or separation from frame during installation
  • High insulating barriers increase isolation of circuits in multipole devices and provide added protection to contact points
  • Molded diallyl phthalate case has a UL flammability rating of 94V-0
  • Epoxy sealed terminals prevent entry of solder flux and other contaminants
  • Prominent external insulating barriers increase insulation resistance and dielectric strength
  • Interlocked actuator block, lever, and interior guide prevent switch failure due to biased lever movement
  • Clinching of frame to case well above base and terminals provides 1,500V dielectric strength
  • 6 A Power Level and 0.4 VA Logic Level
  • Anti-Rotation Design, Standard on Non-Cylindrical Levers
  • Anti-Jamming Design Prevents Damage from Excessive Force on Actuator
  • High-Torque Bushing Construction Prevents Rotation/Separation During Installation
  • High-Insulating Barriers Increase Isolation of Circuits in Multi-Pole Devices

  • Product Added to Cart
    NKK Switches
    Switch; Toggle; SPDT; ON-NONE-(ON); Non-Illum; Snap-On Paddle; Blk Cap; 6A; 125VAC; Sldr
    Allied Stock #: 70366314
    Mfr's Part #: M2015K1S1W01-A
    $4.240 Each
    Quantity added: