Location: 
All Products

NKK Switches M2011SS1W01/CUL

NKK Switches - M2011SS1W01/CUL - Switch,  Toggle;  SPST;  6A 125VAC;  0.413in. Bat;  Solder Lug;  UL & CSA Marking View larger image View larger image
Image may be a representation.
See specs for product details.

NKK Switches Switch, Toggle; SPST; 6A 125VAC; 0.413in. Bat; Solder Lug; UL & CSA Marking
Mfr. Part#:
M2011SS1W01/CUL

Allied Stock#: 70322759

 RoHS Compliant Part

 

Resources

View M2011SS1W01/CUL Datasheet Datasheet

View More from NKK Switches >>
Pricing (USD) & Availability
Standard Pricing
$2.27 (Each)
1$2.270
10$2.200
25$2.130
50$2.070
100$2.010
250$1.960
Availability

148 can ship immediately.

100 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Bat
Brand/Series: M Series
Contact Form: SPST
Current Rating: 6Amps
Mounting Hole Size: 0.256In. In.
Mounting Type: Panel Mount
Operation: On None Off
Termination: Solder Lug
Voltage Rating: 125VAC

Overview

NKK Series M miniature toggle switches are built to function most anywhere you put them. Antirotation, antijamming design protects contacts from damage due to excessive forces on the actuator. High insulating barriers increase isolation of circuits in multipole devices and provide added protection to contact points. Epoxy sealed terminals prevent entry of solder flux and other contaminants.
  • Anti-rotation feature is standard on non-cylindrical levers.
  • Anti-jamming design on toggle switches protects contacts from damage due to excessive downward force on the actuator.
  • High torque bushing construction prevents rotation or separation from frame during installation.
  • Stainless-steel frame resists corrosion.
  • Patented silver contacts of specially composed alloy for hardness.
  • High insulating barriers increase isolation of circuits in multi-pole devices and provide added protection to contact points.
  • The molded diallylphthalate case has a UL flammability rating of 94V-0.
  • Epoxy sealed terminals prevent entry of solder flux and other contaminants.
  • Prominent external insulating barriers increase insulation resistance and dielectric strength.
  • Interlocked actuator block prevents switch failure cause by biased lever movement.
  • Longer center solder lug terminal simplifies wiring and soldering.