NKK Switches LB25CKW01-5D-JD

Image may be a representation.
See specs for product details.
Switch; P/B; DPDT; ON-(ON); Rnd; Blk Body; Amber LED; 2V; Clear/Amber Cap; 3A; 125VAC; QC
Mfr. Part#: LB25CKW01-5D-JD
Allied Stock#: 70253987

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$14.53 (Each)
1 $14.53
10 $14.07
25 $13.65
Availability

4 can ship immediately.

Estimated Mfr. Lead Time: 14 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Round
Color : Black
Color, Actuator : Clear (Amber Filter/Diffuser)
Color, Cover : Clear/Amber Cap
Contact Form : DPDT
Current Rating : 3 A
Dimensions, Cutout, Inches : 22 mm dia.
Illumination : Amber LED
Lamp Voltage : 2 VDC
LED, Forward Current : 20 mA
Lens Color : Clear cap with amber insert
Mounting Hole Size : 22 mm
Mounting Type : Panel Mount/Snap-In
Operation : On (Mom)
Series : LB Series
Termination : QC Tabs
Type : Push Button
Voltage Rating : 125 VAC

Overview

This miniature pushbutton switch is available in momentary or latching actions. Choice of square, round or rectangular bezels and caps to fit panel design. Bright LED lamp may be changed from the front of the panel. Snap-action mechanism provides audible and tactile feedback. Molded terminals seal out flux, dust and other contaminants.
Features:

  • Carefully designed light diffusion and filtering system produce bright, full surface illumination with front panel relamping.
  • Spot illumination available in single and bicolor LEDs.
  • Choice of super bright LEDs in white, green, and blue in addition to standard or bright red, amber, and green LEDs.
  • Non-illuminated models available.

  • Stainless-steel clips provide secure mounting with a wide range of panel thicknesses.
  • Latch-down feature gives indication of circuit status. Audible and tactile feedback with smooth and responsive operation.
  • Snap-action contact mechanism gives long electrical life and sensitivity of actuation.
  • Combination solder lug and .110" quick connect terminals are epoxy sealed to prevent entry of flux, dust, and other contaminants.
  • Panel sealed model meets IP 65 of IEC 529 specifications (similar to NEMA 4 & 13).
  • Compact switch design minimizes behind panel depth.

  • Product Added to Cart
    NKK Switches
    Switch; P/B; DPDT; ON-(ON); Rnd; Blk Body; Amber LED; 2V; Clear/Amber Cap; 3A; 125VAC; QC
    Allied Stock #: 70253987
    Mfr's Part #: LB25CKW01-5D-JD
    $14.530 Each
    Quantity added: