NKK Switches LB15WKW01-GJ
Switch,P/B,Sealed,SPDT,ON-(ON),Rnd,Blk Body,Non-Illum,Blue/Clr Cap,3A,125VAC,QC
Mfr. Part #: LB15WKW01-GJ / RS Stock #: 71054482
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$16.36
10
$15.85
25
$15.36
Additional Inventory
Can ship in 10 days:
54
Manufacturer Lead Time:
14 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Contact Form
1 CO
Current Rating
3 A
Operation
On-(On)
Primary Type
Switch
Type
Pushbutton
Voltage Rating
125 V
Overview
Carefully designed light diffusion and filtering system produce bright, full-surface illumination with front panel relamping. Spot illumination available in single and bicolor LEDs. Choice of super bright LEDs in white, green, and blue, in addition to standard or bright red, amber, and green LEDs. Non-illuminated models available. Stainless-steel clips provide secure mounting with a wide range of panel thicknesses. Latch-down feature gives indication of circuit status. Audible and tactile feedback with smooth and responsive operation. Snap-action contact mechanism gives long electrical life and sensitivity of actuation. Combination solder lug and .110" quick connect terminals are epoxy-sealed to prevent entry of flux, dust, and other contaminants. Panel-sealed model meets IP65 of IEC 529 specifications (similar to NEMA 4 & 13). Compact switch design minimizes behind-panel depth.