NKK Switches KB15RKW01-JB

Image may be a representation.
See specs for product details.
Switch; P/B; SPDT; ON-(ON); Rect; Bushing Mnt; Non-Illum; Clr Cap/Wht Filter; 1A; 125VAC
Mfr. Part#: KB15RKW01-JB
Allied Stock#: 70365888

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$7.030 (Each)
1 $7.030
10 $6.810
25 $6.600
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 14 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Rectangular
Color, Actuator : Clear (White Filter/Diffuser)
Contact Form : SPDT
Current Rating : 1 A
Dimensions, Cutout, Inches : 12.3 mm dia.
Mounting Type : Panel Mount/Front
Operation : ON-(ON)
Primary Type : Switch
Series : KB Series
Termination : Solder Lugs
Type : Pushbutton
Voltage Rating : 125 VAC

Overview

KB Series, Bushing/Snap-In Mount, Miniature Pushbuttons

  • Bright illumination with numerous color variations
  • Snap action machanism for long life
  • Molded-in terminals lock out flux, dust and other contaminants

    This miniature pushbutton switch is available in momentary or latching actions. Choice of square, round or rectangular bezels and caps to fit panel design. Bright LED lamp may be changed from the front of the panel. Snap-action mechanism provides audible and tactile feedback. Molded terminals seal out flux, dust and other contaminants.

  • Product Added to Cart
    NKK Switches
    Switch; P/B; SPDT; ON-(ON); Rect; Bushing Mnt; Non-Illum; Clr Cap/Wht Filter; 1A; 125VAC
    Allied Stock #: 70365888
    Mfr's Part #: KB15RKW01-JB
    $7.030 Each
    Quantity added: