NKK Switches JPL26P
Switch,International Pushbutton,DPST,OFF-ON,TV-8,Plunger,W/O Cap,16A,125VAC
Mfr. Part #: JPL26P / RS Stock #: 70364573
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$8.89
Additional Inventory
Manufacturer Lead Time:
14 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Plunger No Cap
Contact Form
2 NO
Current Rating
16 A
Dimensions, Cutout, Inches
28 x 21.2 mm
Mounting Type
Panel Mount ; Snap-in
Operation
Off-On
Primary Type
Switch
Special Features
Tactile Feedback
Termination
Solder Lug
Type
Pushbutton
Voltage Rating
125 V
Overview
Industry's first molded pushbutton with TV rating. Designed to handle large inrush current: JPM models certified for TV-5 rating and JPL models for TV-8 rating. Prominent external insulating barriers increase insulation resistance and dielectric strength. Constructed for dust resistance with interior seal of polyphenylene sulfide (PPS) between actuator and contact area. Specially designed to break light contact welds. Terminals are molded in and epoxy-sealed to lock out flux, dust, and other contaminants. Heat-resistant resin outer case meets UL's 94V-0 flammability standard.