NKK Switches JF15RP3HE

Image may be a representation.
See specs for product details.
Switch; Sealed; Tactile; SPST; OFF-(ON); Sc; Spot Illum; Gry Act/Ylw LED; 0.05A; 24VDC; PC
Manufacturer #: JF15RP3HE
Allied Stock #: 70365752

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.26 (Each)
1 $4.26
10 $4.13
25 $4.00
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 14 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Square Button
Actuator, Operating Angle : Top Actuated
Color, LED : LED, Yellow
Contact Form : SPST
Contact Rating : 0.05 A
Current Rating : 0.05A
Features : Process Sealed
Height, Actuator : 6.78 mm
Illumination : Illuminated
Mounting Type : Through Hole
Operating Force : 200 gf
Operation : OFF-(ON)
Outline : 22.80mm x 17.70mm
Packaging : Tray
Primary Type : Switch
Series : JF Series
Switch Function : Off-Mom
Termination : PCB Pins
Type : Tactile
Voltage Rating : 24 VDC
Voltage, LED Lamp : 2.2 VDC

Overview

JF Series Ultra-Thin Process Sealed Tactile Switch, 50 mA Current Rating, 24 VDC Voltage Rating

  • Straight PC termination
    Tactile switch with phosphor bronze movable contact material.

  • Product Added to Cart
    NKK Switches
    Switch; Sealed; Tactile; SPST; OFF-(ON); Sc; Spot Illum; Gry Act/Ylw LED; 0.05A; 24VDC; PC
    Allied Stock #: 70365752
    Mfr's Part #: JF15RP3HE
    $4.260 Each
    Quantity added: