NKK Switches JB15KP-2F

Image may be a representation.
See specs for product details.
Switch; Sealed; Tactile; SPST; OFF-(ON); Non-Illum; Flat Green Cap; 0.05A; 24VDC; PC
Manufacturer #: JB15KP-2F
Allied Stock #: 70365716

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.13 (Each)
1 $2.13
10 $2.06
25 $2.00
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 14 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Square Button
Actuator, Operating Angle : Top Actuated
Contact Form : SPST
Contact Rating : 0.05 A
Current Rating : 0.05A
Features : Process Sealed
Height, Actuator : 11.2 mm
Illumination : Non-Illuminated
IP Rating : IP67
Mounting Type : Through Hole
Operating Force : 176 gf
Operation : OFF-(ON)
Outline : 10.00mm x 10.00mm
Packaging : Bulk
Primary Type : Switch
Series : JB Series
Switch Function : Off-Mom
Termination : PCB Pins
Type : Tactile
Voltage Rating : 24 VDC

Overview

Series JB illuminated low profile process sealed tactiles meet sealing standard IP67 of IEC60529 (similar to NEMA 4 & 13) and are ready for wave or manual soldering. These switches are designed for use in a low-voltage, low-current, logic-level circuit. When used as intended the results do not produce hazardous energy. Series JB tactiles have not been tested for UL recognition or CSA certification.

Product Added to Cart
NKK Switches
Switch; Sealed; Tactile; SPST; OFF-(ON); Non-Illum; Flat Green Cap; 0.05A; 24VDC; PC
Allied Stock #: 70365716
Mfr's Part #: JB15KP-2F
$2.130 Each
Quantity added: