NKK Switches IS-DEV KIT-6C

Image may be a representation.
See specs for product details.
SmartSwitch Develop Kit; Two IS15DSBFP4RGB Switches; Cables and a Power Supply
Manufacturer #: IS-DEV KIT-6C
Allied Stock #: 70192520

RoHS Exempt Product

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$261.37 (Each)
1 $261.37
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 14 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : SmartSwitch Series

Overview

NKK SMARTSWITCH® Series Dec Kit 6, 6D, 6C, 6HB – LCD and OLED Programmable Dev Kits:

NKK offers the industry's most extensive selection of off-the-shelf OLED and LCD programmable devices, referred to as SmartSwitches. NKK's SmartSwitch products combine a pushbutton or rocker switch with a graphic OLED or LCD display for a space-saving, simplified, multi-function device. A wide array of options are available from full-screen OLED pushbutton to compact LCD and display options. A complete line of development engineering kits are also available to enhance your design and application.

The NKK SmartSwitch is a pushbutton switch that enables designers to create clear paths in complex decision making environments using intuitive and programmable custom menus. This enhanced decision-making capability provides a significant upgrade in the ease-of-use for operators giving more accurate guidance to complete their tasks. NKK’s SmartSwitch increases efficiency by reducing the time to train operators while delivering a significant reduction or elimination of operator errors. The SmartSwitch also has a wide viewing angle and can be seen from a distance allowing operators to quickly see any changes in their critical environments.

SMARTSWITCH® Series Dec Kit Features:

  • Assists with rapid prototyping and understanding the capabilities of the different SmartSwitch products.
  • Contains all the necessary components to get you started using, testing and ultimately incorporating NKK Switches' SmartSwitch into your designs.
  • The development kits come pre-programmed for demonstration. They can be reprogrammed by the user for demonstration or real-time application.
  • NKK provides a free PC software (Universal Communicator 2015) for programming the development kits.
  • IS-DEV-KIT-9, IS-DEV-KIT-8, IS-DEV-KIT-7, IS-DEV-KIT-7D, IS-DEV-KIT-6, IS-DEV-KIT-6C, IS-DEV-KIT-6D, IS-DEV-KIT-5, IS-DEV-KIT-5C, IS-DEV-KIT-5D, AT9946-93G, AT9946-091B, AT9946-099A, IS-S0108DEM, IS-CL04FL

    Dev Kit 6, 6D, 6C, 6HB Features:
  • IS-Dev Kit-6 controls two LCD 64x32 RGB pushbutton SmartSwitches (IS15EBFP4RGB).
  • IS-Dev Kit-6D controls two LCD 64x32 RGB SmartDisplays (IS01EBFRGBand two tactile switches.
  • IS-Dev Kit-6C controls two LCD 64x32 RGB compact SmartSwitches (IS15ESBFP4RGB).
  • IS-Dev Kit-6HB controls two LCD 64x32 RGB hybrid SmartSwitches (IS15EBFP4RGB-09YN).
  • Serial communication via RS232 (57.6K, 1 start bit, 8 bit , 1 stop bit)
  • Optional audio feedback while switch is pressed.
  • Program responses to switch-actions events and timer-expire events.
  • User programmable for images, attributes and set-ups.
  • Set the type of activity reports from the controller to host.
  • LED Brightness settings.
  • Flash memory for 255 pictures and attributes.
  • Reports switch activity and timer expiration via serial port.
  • Standalone operation or real time control by host.
  • The firmware can be customized based on customer requirements.
  • Socketed switches for easy examination.
  • Can be AC or battery operated (9V battery not included)

  • Product Added to Cart
    NKK Switches
    SmartSwitch Develop Kit; Two IS15DSBFP4RGB Switches; Cables and a Power Supply
    Allied Stock #: 70192520
    Mfr's Part #: IS-DEV KIT-6C
    $261.370 Each
    Quantity added: