NKK Switches HS16-1SN

Image may be a representation.
See specs for product details.
Switch; Rotary; SP11T; Shorting; 30 Deg; D-Flat Shaft; 1P; 2-11 POS; 12A; 125VAC; Solder
Manufacturer #: HS16-1SN
Allied Stock #: 70367974

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$18.47 (Each)
1 $18.47
10 $18.10
25 $17.55
Availability

11 can ship immediately.

Estimated Mfr. Lead Time: 14 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Flatted Shaft (6mm Dia)
Contact Form : SP11T
Current Rating : 12 A
Depth : 1.24" (31.5mm)
Function : Shorting (MBB)
Indexing : Adjustable
Length, Actuator : 15.00mm
Material, Contact : Phosphor Bronze
Mounting Type : Panel Mount
Number of Decks : 1
Number of Poles : 1 Pole
Number of Positions : 2 ~ 11
Primary Type : Switch
Series : HS Series
Termination : Solder Lugs
Type : Rotary
Voltage Rating : 125 VAC
Voltage, AC : 125V

Overview

Series HS standard size rotaries can switch resistive loads up to 6 Amps and are rated for 15,000 mechanical operations minimum. Non-shorting contacts are rated for 7,500 electrical operations minimum. A choice of two, three or four switch positions indexed at 45 degrees apart fit many application needs. Long wearing brass shaft and bushing are coupled to a phenolic resin case creating a durable panel mount rotary switch.

Product Added to Cart
NKK Switches
Switch; Rotary; SP11T; Shorting; 30 Deg; D-Flat Shaft; 1P; 2-11 POS; 12A; 125VAC; Solder
Allied Stock #: 70367974
Mfr's Part #: HS16-1SN
$18.470 Each
Quantity added: