NKK Switches HP0315AFKP4-S
Switch,SMT Tactile,SPST,OFF-(ON),Flat Act,Gold,0.4VA,28VAC/DC,Gull Wing,Tube
Mfr. Part #: HP0315AFKP4-S / RS Stock #: 70365662
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$1.33
1000
$1.31
2500
$1.28
Additional Inventory
Can ship in 10 days:
1200
Manufacturer Lead Time:
14 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Height
4.4 mm
Actuator Operating Angle
Top Actuated
Actuator Type
Standard
Contact Form
SPST
Contact Rating
0.4 VA
Current Rating
0.4 Amp
Features
Sealed - Flux Protection
Illumination
Non-Illuminated
Mounting Type
Surface Mount
Operating Force
160 gf
Operation
OFF-(ON)
Outline
6.20mm x 6.20mm
Packaging
Tube
Primary Type
Switch
Switch Function
Off-Mom
Termination
SMD
Type
SMT Tactile
Voltage Rating
28 V
Overview
Series HP03 6mm SMT tactiles are designed for use in a low-voltage, low-current circuit. When used as intended, the results do not produce hazardous energy. Heat resistant resin body meets lead-free solder processing requirements and UL flammability rating of 94V-O.