NKK Switches GW12RCP

Image may be a representation.
See specs for product details.
Switch; Thin Rocker; SPDT; ON-NONE-ON; Red Actuator; 0.4VA; 28VAC/DC; Str PC
Mfr. Part#: GW12RCP
Allied Stock#: 70365604

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.620 (Each)
1 $2.620
10 $2.540 (Save 3%)
25 $2.440 (Save 7%)
50 $2.310 (Save 12%)
100 $2.150 (Save 18%)
Availability

15 can ship immediately.

Estimated Mfr. Lead Time: 14 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Rocker
Contact Form : SPDT
Current Rating : 0.4V A
Operation : ON-NONE-ON
Primary Type : Switch
Series : GW Series
Termination : PCB Pins
Type : Thin Rocker

Overview


  • 0.4VA Logic Level; Straight, Right Angle and Vertical PCB Mount
  • Ultra-Thin Rocker Switches
  • Rocker and paddle actuators in a variety of colors.
  • Dust cover and closely fit housing, actuator, and interior pivot provide protection for contacts.
  • Detent mechanism for rocker/paddle is designed for crisp and positive actuation.
  • Patented sliding twin crossbar (STC) mechanism provides unequalled logic-level reliability, and smoother, positive detent actuation.
  • Extremely thin size allows for high-density PCB mounting, and makes these switches ideal for handheld equipment.
  • Molded-in, epoxy sealed terminals lock out flux and other contaminants.
  • .100" X .100" terminal spacing conforms to standard PC board grid spacing for straight and angle

  • Product Added to Cart
    NKK Switches
    Switch; Thin Rocker; SPDT; ON-NONE-ON; Red Actuator; 0.4VA; 28VAC/DC; Str PC
    Allied Stock #: 70365604
    Mfr's Part #: GW12RCP
    $2.620 Each
    Quantity added: