NKK Switches GP0115ACBG30-R
Switch,Ultra-Mini,SMT P/B,SPST,OFF-(ON),Wht Cap,0.4VA,28VAC/DC,R/A J Bend,T/R
Mfr. Part #: GP0115ACBG30-R / RS Stock #: 71019813
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
500
$4.67
5000
$4.57
12500
$4.44
Additional Inventory
Manufacturer Lead Time:
9 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Round
Contact Form
1 NO
Current Rating
0.1 A
Operation
Off-(On)
Primary Type
Switch
Temperature Operating Range
–40°C through +85°C (–40°F through +185°F) °C
Type
SMT Pushbutton
Overview
The latest addition to the NKK line-up of high quality switches, the GP01 Series Ultra-Miniature Pushbuttons. This new series features a reduced circuit board mounting area which allows for high density mounting. Made from heatproof resin and highly resistant to harsh conditions, the GP01 is greaseless, allowing it to endure a variety of harsh conditions including temperature ranges from -40C to +85C.
The GP01 Series comes with or without a colored cap on the plunger. Three standard caps available: Black, White and Red. Cap and plunger are one unit, simplifying soldering and cleaning process and eliminates the need to replace the cap.
Highly desirable and very reliable, NKK uses gold plated contacts to provide stable contact and performance throughout the life of the switch. J bend terminals lend to easy surface mounting and mechanical stability during soldering and simplified solder joint inspection.
Features:
Reduced circuit board mounting area
Heatproof resin
Built-In cap (optional) allows for reflow soldering
Gold plated contacts
Precise coplanarity of 0.1 mm Maximum
Available in Black, White, Red or cap-less plunger