NKK Switches G3B15AH-XA
Switch,Sealed,P/B,SPDT,ON-(ON),W/Black Cap,0.4VA,28VAC/DC,Gull Wing for R/A Mnt
Mfr. Part #: G3B15AH-XA / RS Stock #: 70365531
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$8.37
10
$8.12
25
$7.85
Additional Inventory
Can ship in 10 days:
141
Manufacturer Lead Time:
14 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Color
Black
Actuator Type
Round
Contact Form
1 CO
Current Rating
0.1 A
Mounting Type
Surface Mount
Operation
On-(On)
Primary Type
Switch
Special Features
Process Sealed
Termination
Gull Wing
Type
Pushbutton
Voltage Rating
28 V
Overview
Ultra-miniature size allows high density mounting, and extremely light weight of 0.6 gram makes these switches ideal for handheld equipment. Tape-reel and stick-tube packaging allow rapid automated placement of surface mount devices.
Tape-reel packaging meets EIA-481-D Standard. Heat resistant resin used for housing, base, and plunger allows vapor phase and infrared convection reflow soldering. Combination of design features achieves total seal and allows automated processing techniques, including flux cleaning procedures: one-piece bushing and housing, rubber seals surrounding actuator and base, epoxy at joint of case and base, and molded-in, epoxy-sealed terminals. Award-winning STC contact mechanism with benefits unavailable in conventional mechanisms: smoother, positive detent actuation, increased contact stability and unparalleled logic-level reliability. (Additional STC details in Terms & Acronyms; see Supplement section.)
Tape-reel packaging meets EIA-481-D Standard. Heat resistant resin used for housing, base, and plunger allows vapor phase and infrared convection reflow soldering. Combination of design features achieves total seal and allows automated processing techniques, including flux cleaning procedures: one-piece bushing and housing, rubber seals surrounding actuator and base, epoxy at joint of case and base, and molded-in, epoxy-sealed terminals. Award-winning STC contact mechanism with benefits unavailable in conventional mechanisms: smoother, positive detent actuation, increased contact stability and unparalleled logic-level reliability. (Additional STC details in Terms & Acronyms; see Supplement section.)