NKK Switches FR01FR16P-W-S

Image may be a representation.
See specs for product details.
Switch; Dip Rotary; Screwdriver Act; Orange Act; Hexadecimal Pos; 100mA; 5VDC; Str PC
Manufacturer #: FR01FR16P-W-S
Allied Stock #: 70365449

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.70 (Each)
50 $2.70
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 10 weeks

Minimum Quantity: 50

Multiples Of: 50

Specifications

Actuator Type : Rotary
Contact Form : Hexadecimal
Contact Plating : Gold
Current Rating : 100mA mA
Height, Above PC Board : 0.150" (3.81mm)
Material, Contact : Copper Alloy
Number of Switches : 16
Pitch : 0.100" (2.54mm)
Primary Type : Switch
Profile : Flush, Recessed
Series : FR01 Series
Termination : Through-hole
Type : Dip Rotary
Voltage Rating : 5 VDC

Overview

Compact in size, 10mm DIP rotary encoders save on pcb space. Standard pcb grid hole spacing makes this DIP package easily adaptable from design perfboard to finished pcb. Choice of actuations include screwdriver slotted, optional snap-on knob, 7mm tall shaft or threaded bushing with flatted metal shaft and are available in straight or right angle pcb mount configurations. Dial wheel actuator available in straight pc mount only.

Product Added to Cart
NKK Switches
Switch; Dip Rotary; Screwdriver Act; Orange Act; Hexadecimal Pos; 100mA; 5VDC; Str PC
Allied Stock #: 70365449
Mfr's Part #: FR01FR16P-W-S
$2.700 Each
Quantity added: