NKK Switches EB2085P-BC

Image may be a representation.
See specs for product details.
Switch; P/B; DPDT; ON-ON; .315 Red Cap; Silver Contacts; 3A; 125VAC; Straight PC
Mfr. Part#: EB2085P-BC
Allied Stock#: 70365416

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$6.12 (Each)
1 $6.12
10 $5.94
25 $5.75
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 14 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Round
Color, Actuator : Red
Contact Form : DPDT
Current Rating : 3 A
Dimensions, Cutout, Inches : 6.35 mm dia.
Mounting Type : Panel Mount/Rear
Operation : ON-ON
Primary Type : Switch
Series : EB Series
Special Features : Epoxy Sealed Terminals
Termination : PCB Pins
Type : Pushbutton
Voltage Rating : 125 VAC

Overview

  • 3A Power Level & 0.4VA Logic Level; Snap-in, Bushing and PCB Mount, Light Touch Actuation, UL, CSA, cULus
  • 3 Amp and 0.4VA Miniatures
  • Power- and logic-level capabilities are available to suit varying applications.
  • Pushbutton models have light-touch actuation.
  • The high torque bushing prevents separation or rotation of the bushing from the metal frame during installation.
  • The stainless-steel frame resists corrosion.
  • Heat-resistant resin case meets UL 94V-0 flammability rating.
  • High insulation barriers protect against crossover in double pole devices.
  • 1500V dielectric strength between contacts and case is accomplished by clinching the frame away from the terminals.
  • Epoxy sealed terminals prevent entry of solder flux and other contaminants.

Product Added to Cart
NKK Switches
Switch; P/B; DPDT; ON-ON; .315 Red Cap; Silver Contacts; 3A; 125VAC; Straight PC
Allied Stock #: 70365416
Mfr's Part #: EB2085P-BC
$6.120 Each
Quantity added: