NKK Switches EB2085-A-J31A
Switch,P/B,DPDT,ON-ON,Blk Cap,Low Rise,Black Bezel W/O LED,3A,125VAC,Solder
Mfr. Part #: EB2085-A-J31A / RS Stock #: 71049479
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$11.88
10
$11.51
25
$11.16
Additional Inventory
Can ship in 10 days:
15
Manufacturer Lead Time:
14 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Contact Form
2 CO
Current Rating
3 A
Operation
On-On
Primary Type
Switch
Type
Pushbutton
Voltage Rating
125 V
Overview
The EB Series light touch miniature pushbutton is one of NKK's versatile options with multiple style, color, bezel, and LEDs. Case of heat resistant resin meets UL94V-0 flammability rating. Stainless steel frame resistant to corrosion. 1,500V dielectric strength between contacts and case accomplished by clinching the frame away from the terminals. Epoxy sealed terminals prevent entry of contaminants.