NKK Switches CWSC21JDADS
Switch,Rocker,DPST,ON-NONE-OFF,Illum,Clear/Amber Act,LED Amber,9A,125VAC,Solder
Mfr. Part #: CWSC21JDADS / RS Stock #: 70192005
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$6.00
10
$5.81
25
$5.64
Additional Inventory
Manufacturer Lead Time:
9 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Rectangular Rocker
Body Style
Miniature
Button Color
Amber
Contact Form
DPST
Contact Material
Silver Alloy
Contact Resistance
20 Milliohms (Max.) ohm
Current Rating
9 A
Dielectric Strength
3000 VAC
Electrical Life
10000 Operations (Min.) Cycles
Insulation Resistance
500 Megohms Min. @ 500 VDC ohm
Maximum Operating Temperature
50 °C
Mechanical Life
30000 Operatios (Min.) Cycles
Minimum Operating Temperature
-10 °C
Mounting Hole Size
0.756 x 0.508 In.
Mounting Type
Snap-In
Number of Poles
2
Number of Positions
2
Operation
ON-NONE-OFF
Primary Type
Switch
Series
CW Series
Special Features
Illuminated
Standards
cUL Recognized
Termination
QC Tabs
Type
Rocker
Voltage Rating
125 VAC
Overview
DPST Contact Form, Terminal Type is Solder Lug, CWSC Series LED Miniature Power Rocker Switches
Front panel, snap-in mounting assures labor-saving installation ?Single break, snap acting contact mechanism gives smooth actuation and audible feedback ?Stable stationary contact construction for high reliability
Interior shield prevents contamination of the rocker by carbon from arcing. 9 amp or 6 amp electrical capacity in compact body.
Interior shield prevents contamination of the rocker by carbon from arcing. 9 amp or 6 amp electrical capacity in compact body.