NKK Switches CKL12BTW01
Switch,Keylock,SPDT,ON-NONE-ON,19MM,Key Remove POS 1,Tub Key,3A,250VAC,Solder
Mfr. Part #: CKL12BTW01 / RS Stock #: 70192896
Price
Qty.
Standard Price
1
$18.28
5
$16.82
10
$15.54
20
$14.07
50
$12.98
Additional Inventory
Can ship in 10 days:
24
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Key
Contact Form
SPDT
Contact Material
Silver Plated Copper
Contact Resistance
20 mOhms
Current Rating
3 A
Dielectric Strength
1500 VAC
Insulation Resistance
100 MOhms
Material
Nickel Plated Brass
Mounting Hole Size
19 mm
Mounting Type
Panel Mount
Number of Poles
1
Number of Positions
2
Operation
On-None-On
Primary Type
Switch
Special Features
High Security
Termination
Solder Lug
Type
Keylock
Voltage Rating
250 VAC
Overview
High Security Keylocks, Contact Rating 3 A, Solder Lug Termination, Contact Resistance 20 Milliohms
Epoxy sealed terminals prevent entry of flux and other contaminants ?Interior construction provides seal for contact area
Rugged, die cast housing 19 mm CKL models designed for higher security requirements. Vertically rotating switching mechanism combines with self-cleaning sliding contacts for high reliability and long operating life.
Rugged, die cast housing 19 mm CKL models designed for higher security requirements. Vertically rotating switching mechanism combines with self-cleaning sliding contacts for high reliability and long operating life.