NKK Switches CKL12ATW01-043

Image may be a representation.
See specs for product details.
Switch; Keylock; SPDT; ON-NONE-ON; 19MM; Key Remove POS 1; 3; Tube Key; 3A; 250VAC; Solder
Mfr. Part#: CKL12ATW01-043
Allied Stock#: 70365310

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$13.04 (Each)
1 $13.04
10 $12.62
25 $12.25
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Form : SPDT
Current Rating : 3A
Operation : ON-NONE-ON
Primary Type : Switch
Series : CK Series
Type : Keylock

Overview

High Security Keylocks, Contact Rating 3 A, Solder Lug Termination, Contact Resistance 20 Milliohms

  • Epoxy sealed terminals prevent entry of flux and other contaminants
  • Interior construction provides seal for contact area
    Rugged, die cast housing 19 mm CKL models designed for higher security requirements. Vertically rotating switching mechanism combines with self-cleaning sliding contacts for high reliability and long operating life.

  • Product Added to Cart
    NKK Switches
    Switch; Keylock; SPDT; ON-NONE-ON; 19MM; Key Remove POS 1; 3; Tube Key; 3A; 250VAC; Solder
    Allied Stock #: 70365310
    Mfr's Part #: CKL12ATW01-043
    $13.040 Each
    Quantity added: