NKK Switches BB15AV-FC

Image may be a representation.
See specs for product details.
Switch; Sealed; Anti-Static P/B; SPDT; ON-(ON); Vert PC W/Brkt; Red Cap; 0.4A; 28VAC/DC
Mfr. Part#: BB15AV-FC
Allied Stock#: 70365277

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.410 (Each)
1 $4.410
10 $4.270
25 $4.150
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 10 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Round
Color, Actuator : Red
Contact Form : SPDT
Current Rating : 0.4 A
Mounting Type : Through Hole, Right Angle, Vertical
Operation : ON-(ON)
Primary Type : Switch
Series : BB Series
Special Features : Antistatic
Termination : PCB Pins
Type : Pushbutton
Voltage Rating : 28 VAC

Overview

BB Series pushbutton switches are designed for use in a low-voltage, low-current, logic-level circuit. When used as intended in a logic-level circuit, the results do not produce hazardous energy. The BB Series pushbuttons have not been tested for UL recognition or CSA certification.

  • 0.4VA Logic Level; Process Sealed, PCB Mount, Antistatic Bushing
  • Process Sealed Subminiature Antistatic Pushbuttons
  • Subminature size (1/2 size of Series M switches) save space on PC boards.
  • Specifically developed for logic-level applications.
  • Available in momentary and maintained circuits.
  • Industry's smallest alternate action (maintained) pushbutton with latchdown feature providing visible, audible, and tactile feedback.

  • Product Added to Cart
    NKK Switches
    Switch; Sealed; Anti-Static P/B; SPDT; ON-(ON); Vert PC W/Brkt; Red Cap; 0.4A; 28VAC/DC
    Allied Stock #: 70365277
    Mfr's Part #: BB15AV-FC
    $4.410 Each
    Quantity added: