Nichicon UVZ1H331MPD1TD

Image may be a representation.
See specs for product details.
Capacitor; Aluminum Electrolytic; Cap 330uF 20% Radial 10X16 LS 5mm
Mfr. Part#: UVZ1H331MPD1TD
Allied Stock#: 70187926

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.159 (Each)
1500 $0.159
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1500

Multiples Of: 500

Specifications

Capacitance : 330 uF
Case Size : 0.394 In. Dia. x 0.63 In. L (10 mm Dia. x 16 mm L)
Configuration : Radial, Can
Lead Spacing : 0.197 In. (5.00 mm) mm
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Series : UVZ Series
Temperature, Operating, Minimum : -55 Deg. C
Termination : Through Hole
Tolerance : 20 %
Voltage Rating : 50 VDC

Overview

Features:

  • Small Case Sizes as Same as VR Series, but Operating Over Wide Temperature Range of –55°c to +105°C
  • Compliant to the RoHS directive (2002/95/EC)
    Specifications:
  • Temperature Range: –55°C to +105°C
  • Rated Voltage Range: 6.3-450 V
  • Rated Capacitance Range: 0.1 to 33000 μF
  • Capacitance Tolerance: ±20% at 120 Hz, 20°C

  • Product Added to Cart
    Nichicon
    Capacitor; Aluminum Electrolytic; Cap 330uF 20% Radial 10X16 LS 5mm
    Allied Stock #: 70187926
    Mfr's Part #: UVZ1H331MPD1TD
    $0.159 Each
    Quantity added: