Nichicon UVZ1H331MPD

Image may be a representation.
See specs for product details.
330uF 50 V Aluminium Electrolytic Capacitor; VZ Series 1000h 10 (Dia.) x 16mm
Mfr. Part#: UVZ1H331MPD
Allied Stock#: 70187925

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.51 (Each)
1 $0.51
10 $0.47
100 $0.43
500 $0.39
1000 $0.30
Availability

443 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance : 330 uF
Case Size : 0.394 In. Dia. x 0.63 In. L (10 mm Dia. x 16 mm L)
Configuration : Radial, Can
Lead Spacing : 0.197 In. (5.00 mm) mm
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Series : UVZ Series
Temperature, Operating, Minimum : -55 Deg. C
Termination : Through Hole
Tolerance : 20 %
Voltage Rating : 50 VDC

Overview

Features:

  • Small Case Sizes as Same as VR Series, but Operating Over Wide Temperature Range of –55°c to +105°C
  • Compliant to the RoHS directive (2002/95/EC)
    Specifications:
  • Temperature Range: –55°C to +105°C
  • Rated Voltage Range: 6.3-450 V
  • Rated Capacitance Range: 0.1 to 33000 μF
  • Capacitance Tolerance: ±20% at 120 Hz, 20°C

  • Product Added to Cart
    Nichicon
    330uF 50 V Aluminium Electrolytic Capacitor; VZ Series 1000h 10 (Dia.) x 16mm
    Allied Stock #: 70187925
    Mfr's Part #: UVZ1H331MPD
    $0.510 Each
    Quantity added: