Nichicon UVY1H330MDD

Image may be a representation.
See specs for product details.
33uF 50 V Aluminium Electrolytic Capacitor; VY Series 1000h 5 (Dia.) x 11mm
Manufacturer #: UVY1H330MDD
Allied Stock #: 70409933

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.126 (Each)
250 $0.126
1250 $0.113
2500 $0.106
5000 $0.10
Availability

0 can ship immediately.

240 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 250

Multiples Of: 25

Specifications

Capacitance : 33 uF
Configuration : Radial, Can
Lead Spacing : 0.079 In. (2.00 mm)
Mounting Type : PCB
Series : UVY Series
Temperature, Operating, Minimum : -55 Deg. C
Termination : Through Hole
Voltage Rating : 50 VDC

Overview

Features:

  • One Rank Smaller Case Sizes Than VZ Series
  • Compliant to the RoHS directive (2002/95/EC)
    Specifications:
  • Temperature Range: –55°C to +105°C
  • Rated Voltage Range: 6.3-450 V
  • Rated Capacitance Range: 0.1 to 68000 μF
  • Capacitance Tolerance: ±20% at 120 Hz, 20°C

  • Product Added to Cart
    Nichicon
    33uF 50 V Aluminium Electrolytic Capacitor; VY Series 1000h 5 (Dia.) x 11mm
    Allied Stock #: 70409933
    Mfr's Part #: UVY1H330MDD
    $0.126 Each
    Quantity added: