Nichicon UVR2V2R2MPD
Capacitor, Aluminum Electrolytic, Cap 2.2uF 350V 20%, Radial 8X11.5 LS 3.5 mm
Mfr. Part #: UVR2V2R2MPD / RS Stock #: 70187566
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.04857
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
2.2 uF
Capacitance Range
1 to 99 uF
Case Size
Dia. 0.315 x L 0.453 in ; Dia. 8 x L 11.5 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
Lead Spacing
0.138 in mm ; 3.5 mm mm
Minimum Operating Temperature
-40 °C
Mounting Type
PCB Mount
Termination
Through Hole
Tolerance
20% %
Voltage Rating
350 VDC
Overview
Features:
One Rank Smaller Case Sizes Than VX Series
Compliant to the RoHS directive (2002/95/EC)
Specifications:
Temperature Range: -40°C to +85°C
Rated Voltage Range: 6.3-450 V
Rated Capacitance Range: 0.1 to 33000 ?F
Capacitance Tolerance: ±20% at 120 Hz, 20°C
Specifications: