Nichicon UVR2E010MED

Image may be a representation.
See specs for product details.
Capacitor; Aluminum Electrolytic; Cap 1uF250V 20%; Radial 6.3X11 LS 2.5 mm
Mfr. Part#: UVR2E010MED
Allied Stock#: 70187552

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.054 (Each)
3400 $0.054
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 3400

Multiples Of: 200

Specifications

Capacitance : 1 uF
Case Size : 0.248 In. Dia. x 0.433 In. L (6.3 mm Dia. x 11 mm L)
Configuration : Radial, Can
Lead Spacing : 0.098 In. (2.50 mm) mm
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Series : UVR Series
Temperature, Operating, Minimum : -40 Deg. C
Termination : Through Hole
Tolerance : 20 %
Voltage Rating : 250 VDC

Overview

Features:

  • One Rank Smaller Case Sizes Than VX Series
  • Compliant to the RoHS directive (2002/95/EC)
    Specifications:
  • Temperature Range: –40°C to +85°C
  • Rated Voltage Range: 6.3-450 V
  • Rated Capacitance Range: 0.1 to 33000 μF
  • Capacitance Tolerance: ±20% at 120 Hz, 20°C

  • Product Added to Cart
    Nichicon
    Capacitor; Aluminum Electrolytic; Cap 1uF250V 20%; Radial 6.3X11 LS 2.5 mm
    Allied Stock #: 70187552
    Mfr's Part #: UVR2E010MED
    $0.054 Each
    Quantity added: