Nichicon UVR1J222MHD

Image may be a representation.
See specs for product details.
Capacitor; Aluminum Electrolytic; Cap 2200uF 63V 20%; Radial 18X35.5 LS 7.5 mm
Mfr. Part#: UVR1J222MHD
Allied Stock#: 70187639

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.559 (Each)
1 $3.559
10 $3.409 (Save 4%)
100 $2.282 (Save 36%)
500 $2.010 (Save 44%)
1000 $1.847 (Save 48%)
Availability

106 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance : 2200 uF
Case Size : 0.709 In. Dia. x 1.398 In. L (18 mm Dia. x 35.5 mm L)
Configuration : Radial, Can
Lead Spacing : 0.295 In. (7.50 mm) mm
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Series : UVR Series
Temperature, Operating, Minimum : -40 Deg. C
Termination : Through Hole
Tolerance : 20 %
Voltage Rating : 63 VDC

Overview

Features:

  • One Rank Smaller Case Sizes Than VX Series
  • Compliant to the RoHS directive (2002/95/EC)
    Specifications:
  • Temperature Range: –40°C to +85°C
  • Rated Voltage Range: 6.3-450 V
  • Rated Capacitance Range: 0.1 to 33000 μF
  • Capacitance Tolerance: ±20% at 120 Hz, 20°C

  • Product Added to Cart
    Nichicon
    Capacitor; Aluminum Electrolytic; Cap 2200uF 63V 20%; Radial 18X35.5 LS 7.5 mm
    Allied Stock #: 70187639
    Mfr's Part #: UVR1J222MHD
    $3.559 Each
    Quantity added: