Nichicon UPW1J331MHD

Image may be a representation.
See specs for product details.
Capacitor Aluminum Electrolytic Cap 330uF 63V 20% Radial 12.5X20 LS 5 mm
Mfr. Part#: UPW1J331MHD
Allied Stock#: 70187392

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • This item cannot be backordered online. Maximum order amount is 499
Pricing (USD) & Availability
Standard Pricing
$0.475 (Each)
1 $0.475
10 $0.435 (Save 9%)
100 $0.394 (Save 17%)
200 $0.367 (Save 23%)
500 $0.339 (Save 29%)
1000 $0.312 (Save 34%)
Availability

499 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance : 330 uF
Case Size : 0.492 In. Dia. x 0.787 In. L (12.5 mm Dia. x 20 mm L)
Configuration : Radial, Can
Lead Spacing : 0.197 In. (5.00 mm) mm
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Series : UPW Series
Temperature, Operating, Minimum : -55 Deg. C
Termination : Through Hole
Tolerance : 20 %
Voltage Rating : 63 VDC

Overview

Aluminum Electrolytic Capacitors PW Series Miniature sized, low Impedance, High Reliability for switching power supplies.

Features:

  • Smaller Case Size and Lower Impedance Than PM Series
  • Low Impedance and High Reliability Withstanding 2000 Hours to 8000 Hours
  • Capacitance Ranges Available Based on the Numerical Values in E12 Series Under JIS

  • Product Added to Cart
    Nichicon
    Capacitor Aluminum Electrolytic Cap 330uF 63V 20% Radial 12.5X20 LS 5 mm
    Allied Stock #: 70187392
    Mfr's Part #: UPW1J331MHD
    $0.475 Each
    Quantity added: