Nichicon UPW1J221MPD

Image may be a representation.
See specs for product details.
220uF 63 V dc Aluminium Electrolytic Capacitor; PW Series 5000h 10 (Dia.) x 20mm
Manufacturer #: UPW1J221MPD
Allied Stock #: 70409601

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.46 (Each)
50 $0.46
250 $0.37
500 $0.35
1000 $0.33
Availability

0 can ship immediately.

678 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 5

Specifications

Capacitance : 220 uF
Configuration : Radial, Can
Lead Spacing : 0.197 In. (5.00 mm)
Mounting Type : PCB
Series : UPW Series
Temperature, Operating, Minimum : -55 Deg. C
Termination : Through Hole
Voltage Rating : 63 VDC

Overview

Aluminum Electrolytic Capacitors PW Series Miniature sized, low Impedance, High Reliability for switching power supplies.

Features:

  • Smaller Case Size and Lower Impedance Than PM Series
  • Low Impedance and High Reliability Withstanding 2000 Hours to 8000 Hours
  • Capacitance Ranges Available Based on the Numerical Values in E12 Series Under JIS

  • Product Added to Cart
    Nichicon
    220uF 63 V dc Aluminium Electrolytic Capacitor; PW Series 5000h 10 (Dia.) x 20mm
    Allied Stock #: 70409601
    Mfr's Part #: UPW1J221MPD
    $0.460 Each
    Quantity added: