Nichicon UPW1E220MDD6
Capacitor Aluminum Electrolytic Cap 22uF 25V 20% Radial 5X7 LS 5 mm
Mfr. Part #: UPW1E220MDD6 / RS Stock #: 70187287
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
22 uF
Capacitance Range
1 to 99 uF
Case Size
Dia. 0.197 x L 0.276 in ; Dia. 5 x L 7 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
Lead Spacing
0.079 in mm ; 2 mm mm
Minimum Operating Temperature
-55 °C
Mounting Type
PCB Mount
Termination
Through Hole
Tolerance
20% %
Voltage Rating
25 VDC
Overview
Aluminum Electrolytic Capacitors PW Series Miniature sized, low Impedance, High Reliability for switching power supplies.
Features:
Smaller Case Size and Lower Impedance Than PM Series
Low Impedance and High Reliability Withstanding 2000 Hours to 8000 Hours
Capacitance Ranges Available Based on the Numerical Values in E12 Series Under JIS
Features: