Nichicon UPW1E102MPD6

Image may be a representation.
See specs for product details.
Capacitor Aluminum Electrolytic Cap 1000uF 25V 20% Radial 10X31.5 LS 5 mm
Mfr. Part#: UPW1E102MPD6
Allied Stock#: 70187390

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.520 (Each)
1 $0.520
10 $0.470
100 $0.430
200 $0.390
500 $0.340
Availability

808 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance : 1000 uF
Case Size : 0.394 In. Dia. x 1.24 In. L (10 mm Dia. x 31.5 mm L)
Configuration : Radial, Can
Lead Spacing : 0.197 In. (5.00 mm) mm
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Series : UPW Series
Temperature, Operating, Minimum : -55 Deg. C
Termination : Through Hole
Tolerance : 20 %
Voltage Rating : 25 VDC

Overview

Aluminum Electrolytic Capacitors PW Series Miniature sized, low Impedance, High Reliability for switching power supplies.

Features:

  • Smaller Case Size and Lower Impedance Than PM Series
  • Low Impedance and High Reliability Withstanding 2000 Hours to 8000 Hours
  • Capacitance Ranges Available Based on the Numerical Values in E12 Series Under JIS

  • Product Added to Cart
    Nichicon
    Capacitor Aluminum Electrolytic Cap 1000uF 25V 20% Radial 10X31.5 LS 5 mm
    Allied Stock #: 70187390
    Mfr's Part #: UPW1E102MPD6
    $0.520 Each
    Quantity added: