Nichicon UPW1C330MDD

Image may be a representation.
See specs for product details.
33uF 16 V dc Aluminium Electrolytic Capacitor; PW Series 2000h 5 (Dia.) x 11mm
Mfr. Part#: UPW1C330MDD
Allied Stock#: 70187306

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • This item cannot be backordered online. Maximum order amount is 2893
Pricing (USD) & Availability
Standard Pricing
$0.083 (Each)
1 $0.083
10 $0.075 (Save 10%)
100 $0.067 (Save 19%)
200 $0.061 (Save 27%)
500 $0.055 (Save 34%)
1000 $0.049 (Save 41%)
Availability

2893 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance : 33 uF
Case Size : 0.197 In. Dia. x 0.433 In. L (5 mm Dia. x 11 mm L)
Configuration : Radial, Can
Lead Spacing : 0.079 In. (2.00 mm) mm
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Series : UPW Series
Temperature, Operating, Minimum : -55 Deg. C
Termination : Through Hole
Tolerance : 20 %
Voltage Rating : 16 VDC

Overview

Aluminum Electrolytic Capacitors PW Series Miniature sized, low Impedance, High Reliability for switching power supplies.

Features:

  • Smaller Case Size and Lower Impedance Than PM Series
  • Low Impedance and High Reliability Withstanding 2000 Hours to 8000 Hours
  • Capacitance Ranges Available Based on the Numerical Values in E12 Series Under JIS

  • Product Added to Cart
    Nichicon
    33uF 16 V dc Aluminium Electrolytic Capacitor; PW Series 2000h 5 (Dia.) x 11mm
    Allied Stock #: 70187306
    Mfr's Part #: UPW1C330MDD
    $0.083 Each
    Quantity added: