Nichicon UPW1C122MPD
Capacitor Aluminum Electrolytic Cap 1200uF 16V 20% Radial 10X25 LS 5 mm
Mfr. Part #: UPW1C122MPD / RS Stock #: 70187398
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.92
5
$0.85
10
$0.78
100
$0.72
250
$0.64
1000
$0.57
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
1200 uF
Capacitance Range
1000 to 9999 uF
Case Size
Dia. 0.394 x L 0.984 in ; Dia. 10 x L 25 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
Lead Spacing
0.197 in mm ; 5 mm mm
Minimum Operating Temperature
-55 °C
Mounting Type
PCB Mount
Termination
Through Hole
Tolerance
20% %
Voltage Rating
16 VDC
Overview
Aluminum Electrolytic Capacitors PW Series Miniature sized, low Impedance, High Reliability for switching power supplies.
Features:
Smaller Case Size and Lower Impedance Than PM Series
Low Impedance and High Reliability Withstanding 2000 Hours to 8000 Hours
Capacitance Ranges Available Based on the Numerical Values in E12 Series Under JIS
Features: