Nichicon UPW1C101MED
Capacitor Aluminum Electrolytic Cap 100uF 16V 20% Radial 6.3X11 LS 2.5 mm
Mfr. Part #: UPW1C101MED / RS Stock #: 70187314
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.07959
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
100 uF
Capacitance Range
100 to 999 uF
Case Size
Dia. 0.248 x L 0.433 in ; Dia. 6.3 x L 11 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
Lead Spacing
0.098 in mm ; 2.5 mm mm
Minimum Operating Temperature
-55 °C
Mounting Type
PCB Mount
Termination
Through Hole
Tolerance
20% %
Voltage Rating
16 VDC
Overview
Aluminum Electrolytic Capacitors PW Series Miniature sized, low Impedance, High Reliability for switching power supplies.
Features:
Smaller Case Size and Lower Impedance Than PM Series
Low Impedance and High Reliability Withstanding 2000 Hours to 8000 Hours
Capacitance Ranges Available Based on the Numerical Values in E12 Series Under JIS
Features: