Nichicon UPW1A331MPD
Capacitor Aluminum Electrolytic Cap 330uF 10V 20% Radial 8X11.5 LS 3.5 mm
Mfr. Part #: UPW1A331MPD / RS Stock #: 70187336
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
3000
$0.12248
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
330 uF
Capacitance Range
100 to 999 uF
Case Size
Dia. 0.315 x L 0.453 in ; Dia. 8 x L 11.5 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
Lead Spacing
0.138 in mm ; 3.5 mm mm
Minimum Operating Temperature
-55 °C
Mounting Type
PCB Mount
Termination
Through Hole
Tolerance
20% %
Voltage Rating
10 VDC
Overview
Aluminum Electrolytic Capacitors PW Series Miniature sized, low Impedance, High Reliability for switching power supplies.
Features:
Smaller Case Size and Lower Impedance Than PM Series
Low Impedance and High Reliability Withstanding 2000 Hours to 8000 Hours
Capacitance Ranges Available Based on the Numerical Values in E12 Series Under JIS
Features: