Nichicon UPS1V330MDD
Capacitors, Aluminum Electrolytic, Leaded 35volts 33uF 5x11 20% 2LS
Mfr. Part #: UPS1V330MDD / RS Stock #: 70408949
Price
Qty.
Standard Price
50
$0.07492
100
$0.06588
500
$0.05879
1000
$0.05308
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
33 uF
Capacitance Range
1 to 99 uF
Configuration
Radial, Can
Element Material
Aluminum Electrolytic
Lead Spacing
0.079 In. (2.00 mm) mm
Minimum Operating Temperature
-55 °C
Mounting Type
PCB
Series
UPS Series
Termination
Through Hole
Voltage Rating
35 VDC
Overview
Features:
Wide Temperature Range Type, Miniature Sized?Compliant to the RoHS directive (2002/95/EC)
Specifications:
Temperature Range: -55°C to +105°C
Rated Voltage Range: 6.3-450 V
Rated Capacitance Range: 0.47 to 15000 ?F
Capacitance Tolerance: ±20% at 120 Hz, 20°C
Specifications: