Nichicon UPM1V561MHD6

Image may be a representation.
See specs for product details.
Capacitor Aluminum Electrolytic Cap560uF 35V 20% Radial 16X15 LS 7.5mm
Mfr. Part#: UPM1V561MHD6
Allied Stock#: 70187787

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • This item cannot be backordered online. Maximum order amount is 654
Pricing (USD) & Availability
Standard Pricing
$0.502 (Each)
1 $0.502
Availability

654 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance : 560 uF
Case Size : 0.63 In. Dia. x 0.591 In. L (16 mm Dia. x 15 mm L)
Configuration : Radial, Can
Lead Spacing : 0.295 In. (7.50 mm) mm
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Package Type : Radial
Series : UPM Series
Temperature, Operating, Minimum : -55 Deg. C
Termination : Through Hole
Tolerance : 20 %
Voltage Rating : 35 VDC

Overview

Features:

  • High Reliability Withstanding 5000 Hour Load Life at +105°C (3000/2000 Hours for Smaller Case Sizes Per Datasheet)
  • Capacitance Ranges Available Based on the Numerical Values in E12 Series Under JIS
  • Compliant to the RoHS directive (2002/95/EC)
    Specifications:
  • Temperature Range: –55°C to +105°C
  • Rated Voltage Range: 6.3-450 V
  • Rated Capacitance Range: 0.47 to 15000 μF
  • Capacitance Tolerance: ±20% at 120 Hz, 20°C

  • Product Added to Cart
    Nichicon
    Capacitor Aluminum Electrolytic Cap560uF 35V 20% Radial 16X15 LS 7.5mm
    Allied Stock #: 70187787
    Mfr's Part #: UPM1V561MHD6
    $0.502 Each
    Quantity added: