Nichicon UPH2W820MHD
Capacitor, Al Electrolytic, Cap 82 uF, Tol20%, Vol-Rtg 450 VDC, Radial, Bulk
Mfr. Part #: UPH2W820MHD / RS Stock #: 70297442
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
82 uF
Capacitance Range
1 to 99 uF
Case Size
Dia. 0.63 x L 1.24 in ; Dia. 16 x L 31.5 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
Lead Spacing
0.295 in mm ; 7.5 mm mm
Minimum Operating Temperature
-25 °C
Mounting Type
PCB Mount
Termination
Through Hole
Tolerance
20% %
Voltage Rating
450 VDC
Overview
Features:
High Ripple Current
Load Life of 2000 Hours at 105°C
Suited for Ballast Applications