Nichicon UCS2C820MHD

Image may be a representation.
See specs for product details.
82uF 160 V dc Aluminium Electrolytic Capacitor; CS Series 10000h 12.5(Dia.)x20mm
Mfr. Part#: UCS2C820MHD
Allied Stock#: 70409487

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.670 (Each)
50 $0.670
250 $0.590 (Save 12%)
500 $0.560 (Save 16%)
1000 $0.530 (Save 21%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 5

Specifications

Capacitance : 82 uF
Configuration : Radial, Can
Lead Spacing : 0.197 In. (5.00 mm)
Mounting Type : PCB
Series : UCS Series
Temperature, Operating, Minimum : -40 Deg. C
Termination : Through Hole
Voltage Rating : 160 VDC

Overview

Features:

  • High Ripple Current
  • Load Life of 8000 to 10000 Hours at 105°C
  • Suited for Ballast Applications
  • Compliant to the RoHS Directive (2002/95/IEC)

  • Product Added to Cart
    Nichicon
    82uF 160 V dc Aluminium Electrolytic Capacitor; CS Series 10000h 12.5(Dia.)x20mm
    Allied Stock #: 70409487
    Mfr's Part #: UCS2C820MHD
    $0.670 Each
    Quantity added: