Nichicon RVB0D331MNG

Image may be a representation.
See specs for product details.
330uF 2V Polymer Aluminium ElectrolyticCapacitor; VB Series 1000h 7.3x4.3x2.8mm
Mfr. Part#: RVB0D331MNG
Allied Stock#: 70343703

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.277 (Each)
2500 $0.277
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2500

Multiples Of: 2500

Specifications

Capacitance : 330 uF
Case Size : 2916 (7343 mm)
Dimensions : 0.287" x 0.169" x 0.11" (7.3 x 4.3 x 2.8mm) LxWxH
ESR : 0.015 Ohm
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Series : FPCAP VB Series
Termination : SMD
Tolerance : 20 %
Voltage Rating : 2 VDC

Overview

Features:

  • Capacitance Range: 15 to 330 μF
  • Voltage Range: 2 to 25 VDC
  • Tolerance: 20% at 120 Hz, 20°C
  • Temperature Range: –55 to +105°C
  • By Using Functional Polymer Cathode, Frequency and Temp. Characteristics Are Greatly Improved
  • Low ESR at a High Frequency Range
  • High Ripple Current Capability

  • Product Added to Cart
    Nichicon
    330uF 2V Polymer Aluminium ElectrolyticCapacitor; VB Series 1000h 7.3x4.3x2.8mm
    Allied Stock #: 70343703
    Mfr's Part #: RVB0D331MNG
    $0.277 Each
    Quantity added: